Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoV27ZA1P
Order Code105713702
Product RangeZA
Your Part Number
Technical Datasheet
2,939 total stock globally
Need more?
2939 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.252 ($0.2772) |
Price for:Each
Minimum: 1
Multiple: 1
$0.25 ($0.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV27ZA1P
Order Code105713702
Product RangeZA
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeZA
Clamping Voltage Vc Max53V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1J
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Voltage Rating VAC
17V
Product Range
ZA
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
53V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1J
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000786