Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoUSP10982
Order Code290272702
Product RangeUSP Series
Your Part Number
Technical Datasheet
735 total stock globally
Need more?
516 Delivery in 10-14 Business Days(US stock)
219 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.550 ($3.905) |
Price for:Each
Minimum: 1
Multiple: 1
$3.55 ($3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoUSP10982
Order Code290272702
Product RangeUSP Series
Technical Datasheet
Thermistor TypeProbe
Resistance Tolerance (25°C)± 1%
Product RangeUSP Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialVinyl
Probe Diameter5.84mm
Lead Length914.4mm
Operating Temperature Min-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Probe
Product Range
USP Series
Thermistor Case Style
-
NTC Case Size
-
Probe Material
Vinyl
Lead Length
914.4mm
Qualification
-
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
5.84mm
Operating Temperature Min
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009281