Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoT2322BGCopy
Order Code1311215
Technical Datasheet
Peak Repetitive Off State Voltage200V
On State RMS Current2.5A
Triac Case StyleTO-225AA
Gate Trigger Voltage Max2.2V
Peak Non Repetitive Surge Current25A
Holding Current Max30mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage2.2V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Peak Repetitive Off State Voltage
200V
Triac Case Style
TO-225AA
Peak Non Repetitive Surge Current
25A
No. of Pins
3Pins
Peak On State Voltage
2.2V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
On State RMS Current
2.5A
Gate Trigger Voltage Max
2.2V
Holding Current Max
30mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
