Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoSP3030-01ETG
Order Code276277902
Your Part Number
Technical Datasheet
5,386 total stock globally
10,000 more incoming. You can reserve stock now
5386 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.171 ($0.1881) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.86 ($0.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSP3030-01ETG
Order Code276277902
Technical Datasheet
Clamping Voltage Vc Max10V
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Technical Specifications
Clamping Voltage Vc Max
10V
Operating Voltage
-
No. of Pins
2Pins
Power Dissipation Pd
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021