Print Page
Image is for illustrative purposes only. Please refer to product description.
3,072 total stock globally
Need more?
3072 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.679 ($0.7469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.40 ($3.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMCJ400CA
Order Code188636502
Technical Datasheet
Reverse Standoff Voltage400V
Clamping Voltage Max648V
No. of Pins2Pins
Minimum Breakdown Voltage447V
Maximum Breakdown Voltage494V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Product Overview
The SMCJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
- 1500W Peak pulse power capability at 10/1000μs waveform
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 0.05% Repetition rate (duty cycle)
- <lt/>1ps from 0V to V(BR) Minimum fast response time
- <lt/>1μA above 10V Current IR
- Available in unidirectional and bidirectional
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- -65 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Reverse Standoff Voltage
400V
No. of Pins
2Pins
Maximum Breakdown Voltage
494V
Operating Temperature Max
150°C
Clamping Voltage Max
648V
Minimum Breakdown Voltage
447V
Peak Pulse Power Dissipation
1.5kW
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037