Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $270.280 ($297.308) |
Price for:Each
Minimum: 1
Multiple: 1
$270.28 ($297.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSADH-NN050
Order Code4748588
Technical Datasheet
Product Range-
Thermal Resistance0.5°C/W
Heat Sink MountingPanel
External Length40mm
External Height116.1mm
External Width134.7mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
SADH-NN050 is a heatsink with fan for use with SRP1-CB, SRP1-CB…F, SRP1-CR, SRP1-CE, SRP1-CC…DL solid-state relays.
- Allows one SSR to be mounted
- Thermal resistance: 0.5ºC/W
- Requires 24V DC power
- Dimension: 40mm x 134.7mm x 116.1mm
Technical Specifications
Product Range
-
Heat Sink Mounting
Panel
External Height
116.1mm
SVHC
No SVHC (25-Jun-2025)
Thermal Resistance
0.5°C/W
External Length
40mm
External Width
134.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.615