Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSA5.0ARLGCopy
Order Code2441759
Product RangeSA
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSA5.0ARLGCopy
Order Code2441759
Product RangeSA
Technical Datasheet
Product RangeSA
TVS PolarityUnidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max9.2V
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Minimum Breakdown Voltage6.4V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation500W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (20-Jun-2016)
Alternatives for SA5.0ARLG
1 Product Found
Product Overview
The MiniMOSORB SA series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
- 5 to 170V Working peak reverse voltage range
- 500W @ 1ms Peak power
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Maximum clamp voltage @ peak pulse current
- <lt/>1μA above 8.5V Low leakage current
- Maximum temperature coefficient specified
- <lt/>1ns Response time
- -55 to 175°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Medical, Computers & Computer Peripherals, Power Management, Consumer Electronics, Industrial
Technical Specifications
Product Range
SA
Reverse Standoff Voltage
5V
Diode Case Style
DO-41 (DO-204AL)
Minimum Breakdown Voltage
6.4V
Peak Pulse Power Dissipation
500W
Diode Mounting
Through Hole
SVHC
No SVHC (20-Jun-2016)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
