Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoS8025R
Order Code1605731
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoS8025R
Order Code1605731
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max35mA
Average On State Current25A
On State RMS Current25A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current300A
Holding Current Max50mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
25A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
300A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
35mA
On State RMS Current
25A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001