Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRXEF110
Order Code134596001
Product RangePolySwitch RXEF
Your Part Number
5,671 total stock globally
4,000 more incoming. You can reserve stock now
5671 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.761 ($0.8371) |
Price for:Each
Minimum: 1
Multiple: 1
$0.76 ($0.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF110
Order Code134596001
Product RangePolySwitch RXEF
Technical Datasheet
Product RangePolySwitch RXEF
Voltage Rating72VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip8.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter12.8mm
Length-
Thickness3mm
Height17.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
The RXEF110 is a radial leaded PolySwitch® PTC (Positive Temperature Coefficient) Resettable Fuse compatible with high-volume electronics assembly. The RXEF series fuse is for low hold currents (down to 50mA) and high voltage rating (up to 72V). It is suitable for use in satellite video receivers, transformers, modems, CD-ROMs, game machines, battery packs, IEEE1394 ports, USB hub, ports and peripherals.
- Assists in meeting regulatory requirements
- Higher voltage ratings allow use in new applications
- Fast time-to-trip
- Low resistance
- Many product choices give engineers more design flexibility
Applications
Communications & Networking, Industrial, Power Management, Computers & Computer Peripherals, Consumer Electronics, Safety
Technical Specifications
Product Range
PolySwitch RXEF
Holding Current
1.1A
Time to Trip
8.2s
Current Rating Max
40A
Diameter
12.8mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72VDC
Trip Current
2.2A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
17.5mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00058
