Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF020
Order Code275275402
Product RangePolySwitch RXEF
Your Part Number
3,718 total stock globally
1,500 more incoming. You can reserve stock now
3718 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.4715 ($0.5187) |
Price for:Each
Minimum: 1
Multiple: 1
$0.47 ($0.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRXEF020
Order Code275275402
Product RangePolySwitch RXEF
Technical Datasheet
Product RangePolySwitch RXEF
Voltage Rating72VDC
Holding Current200mA
Trip Current400mA
Time to Trip2.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter7.4mm
Length-
Thickness3mm
Height11.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
RXEF020 is a RXEF series PolySwitch radial-leaded device. Typical applications include satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, IEEE 1394 ports, CD-ROMs, game machines, battery packs, phones, fax machines, analogue and digital line cards, and printers.
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Device compatible with high-volume electronics assembly
- UL recognized to UL 1434, CSA approved to CSA TIL No. CA-3A
- TUV Approved to EN 60730-1, CQC approved to GB 8898, GB/T 7153, GB 14536.1
- 72V DC voltage rating
- 400mA trip current, 40A current rating
- 200mA holding current
- 2.2s time to trip
- Operating ambient temperature range from -40 to +85ºC
Technical Specifications
Product Range
PolySwitch RXEF
Holding Current
200mA
Time to Trip
2.2s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
72VDC
Trip Current
400mA
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
11.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000153