Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRUEF300Copy
Manufacturer Standard Lead Time14 weeks
Order Code275275901
Product RangePolySwitch RUEF Series
Your Part Number
5,207 total stock globally
1,500 more incoming. You can reserve stock now
5,207 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.590 ($0.649) |
Price for:Each
Minimum: 1
Multiple: 1
$0.59 ($0.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRUEF300Copy
Manufacturer Standard Lead Time14 weeks
Order Code275275901
Product RangePolySwitch RUEF Series
Technical Datasheet
Product RangePolySwitch RUEF Series
Voltage Rating30V
Holding Current3A
Trip Current6A
Time to Trip10.8s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length11.4mm
Thickness3mm
Height16.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
RUEF300 is a RUEF series PolySwitch radial-leaded device that represents the most comprehensive and complete set of PPTC products in the industry today. RUEF series is for the voltage rating (30V) balance and hold current (up to 9A). Application includes satellite video receivers, industrial controls, transformers, computer motherboards, modems, USB hubs, ports and peripherals, IEEE 1394 ports, CD-ROMs, game machines, battery packs, phones, fax machines, analogue and digital line cards, printers.
- Resettable and single-use overcurrent devices
- Wide range of form factor and termination methods
- Devices compatible with high-volume electronics assembly
- 3.00A IH, 6.00A IT, 30VDC/30VAC RMS Vmax, 100DCADC/70ACARMS Imax
- 2.00W typ PD, 15.00A/10.8s max time to trip
- 0.020 ohm to 0.050 ohm r range, 24AWG lead size
- Cured, flame-retardant epoxy polymers, meets UL 94V-0 insulating material
- Operation temperature range from -40°C to 85°C
Technical Specifications
Product Range
PolySwitch RUEF Series
Holding Current
3A
Time to Trip
10.8s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
11.4mm
Height
16.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000538
