Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF5289-000Copy
Order Code4951151
Product RangePolySwitch Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.540 ($1.694) |
| 100+ | $1.250 ($1.375) |
| 500+ | $1.090 ($1.199) |
| 1000+ | $1.020 ($1.122) |
| 2000+ | $0.944 ($1.0384) |
| 4000+ | $0.882 ($0.9702) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$15.40 ($16.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF5289-000Copy
Order Code4951151
Product RangePolySwitch Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product RangePolySwitch Series
Voltage Rating16VDC
Holding Current50mA
Trip Current250mA
Time to Trip0.77s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
16VDC
Trip Current
250mA
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
PolySwitch Series
Holding Current
50mA
Time to Trip
0.77s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
