Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQV8035LH4TPCopy
Order Code5125802
Product RangeQVxx35xHx Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.110 ($17.721) |
| 5+ | $13.460 ($14.806) |
| 10+ | $11.920 ($13.112) |
| 50+ | $11.460 ($12.606) |
| 100+ | $10.980 ($12.078) |
| 250+ | $10.640 ($11.704) |
Price for:Each
Minimum: 1
Multiple: 1
$16.11 ($17.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQV8035LH4TPCopy
Order Code5125802
Product RangeQVxx35xHx Series
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current35A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current330A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQVxx35xHx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
330A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QVxx35xHx Series
On State RMS Current
35A
Gate Trigger Voltage Max
1.3V
Holding Current Max
60mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
