Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoQJ6008VH2TPCopy
Manufacturer Standard Lead Time15 weeks
Order Code5125811
Product RangeQJxx08xHx Series
Your Part Number
750 total stock globally
Need more?
750 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.890 ($3.179) |
| 10+ | $2.410 ($2.651) |
| 100+ | $2.140 ($2.354) |
| 500+ | $2.050 ($2.255) |
| 1000+ | $1.970 ($2.167) |
Price for:Each
Minimum: 1
Multiple: 1
$2.89 ($3.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ6008VH2TPCopy
Manufacturer Standard Lead Time15 weeks
Order Code5125811
Product RangeQJxx08xHx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-251
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current70A
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product RangeQJxx08xHx Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-251
Peak Non Repetitive Surge Current
70A
No. of Pins
3Pins
Peak On State Voltage
1.5V
Product Range
QJxx08xHx Series
On State RMS Current
8A
Gate Trigger Voltage Max
1.3V
Holding Current Max
25mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
