Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4025R6Copy
Order Code7936760
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current25A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current208A
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
208A
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (17-Dec-2014)
On State RMS Current
25A
Gate Trigger Voltage Max
1.3V
Holding Current Max
100mA
Operating Temperature Max
125°C
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
