Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC012F-2
Order Code278665402
Product RangePolySwitch nanoSMDC
Your Part Number
Technical Datasheet
5,142 total stock globally
12,000 more incoming. You can reserve stock now
5142 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.4845 ($0.533) |
Price for:Each
Minimum: 5
Multiple: 5
$2.42 ($2.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC012F-2
Order Code278665402
Product RangePolySwitch nanoSMDC
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC
Voltage Rating48VDC
Holding Current120mA
Trip Current390mA
Time to Trip0.2s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NANOSMDC012F-2 is a SMD PolySwitch resettable device, smaller size saves board space and cost and higher voltage ratings allow use in new applications. Compatible with high-volume electronics assembly and higher voltage ratings allow use in new applications.
- Assist in meeting regulatory requirements
- 120mA hold current
- 390mA trip current
- 100% matte tin with nickel under plate
- Small footprint
- Fast time-to-trip
- Low resistance
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
48VDC
Trip Current
390mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Product Range
PolySwitch nanoSMDC
Holding Current
120mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105