Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD005F-2.Copy
Order Code2077611
Product RangePolySwitch microSMD Series
Your Part Number
1,788 total stock globally
1,788 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.889 ($0.9779) |
| 10+ | $0.678 ($0.7458) |
| 100+ | $0.519 ($0.5709) |
| 500+ | $0.431 ($0.4741) |
| 1000+ | $0.397 ($0.4367) |
| 2000+ | $0.390 ($0.429) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89 ($0.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD005F-2.Copy
Order Code2077611
Product RangePolySwitch microSMD Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangePolySwitch microSMD Series
Voltage Rating30VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
150mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch microSMD Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MICROSMD005F-2.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
