Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoK1500E70Copy
Order Code7933370
Technical Datasheet
Breakover Voltage Min140V
Breakover Voltage Max170V
Breakover Current Max10µA
Diac / Sidac Case StyleTO-92
No. of Pins2Pins
TypeSIDAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Breakover Voltage Min
140V
Breakover Current Max
10µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
170V
Diac / Sidac Case Style
TO-92
Type
SIDAC
Thyristor Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208
