Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN82N60PCopy
Manufacturer Standard Lead Time29 weeks
Order Code4757916
Product RangePolar HiPerFET Series
Your Part Number
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.270 ($69.597) |
| 5+ | $61.380 ($67.518) |
| 10+ | $59.470 ($65.417) |
| 50+ | $57.570 ($63.327) |
| 100+ | $56.730 ($62.403) |
Price for:Each
Minimum: 1
Multiple: 1
$63.27 ($69.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN82N60PCopy
Manufacturer Standard Lead Time29 weeks
Order Code4757916
Product RangePolar HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id72A
Drain Source Voltage Vds600V
Drain Source On State Resistance0.075ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.04kW
Operating Temperature Max150°C
Product RangePolar HiPerFET Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Rds(on) Test Voltage
10V
Power Dissipation
1.04kW
Product Range
Polar HiPerFET Series
Continuous Drain Current Id
72A
Drain Source On State Resistance
0.075ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559
