Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLSR080.VXIDCopy
Order Code1830263
Product RangeFLSR_ID
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLSR080.VXIDCopy
Order Code1830263
Product RangeFLSR_ID
Technical Datasheet
Product RangeFLSR_ID
Fuse Current80A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric33.3mm x 200mm
Fuse Size Imperial1-5/16" x 7-7/8"
Blow CharacteristicTime Delay
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
FLSR_ID
Voltage Rating VAC
600VAC
Fuse Size Metric
33.3mm x 200mm
Blow Characteristic
Time Delay
Fuse Current
80A
Voltage Rating VDC
300VDC
Fuse Size Imperial
1-5/16" x 7-7/8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
