Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoFLNR070.VXIDCopy
Order Code1830250
Product RangeFLNR_ID
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoFLNR070.VXIDCopy
Order Code1830250
Product RangeFLNR_ID
Technical Datasheet
Product RangeFLNR_ID
Fuse Current70A
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Size Metric27mm x 149.2mm
Fuse Size Imperial1-1/16" x 5-7/8"
Blow CharacteristicTime Delay
Product Overview
Applications
Safety, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
FLNR_ID
Voltage Rating VAC
250VAC
Fuse Size Metric
27mm x 149.2mm
Blow Characteristic
Time Delay
Fuse Current
70A
Voltage Rating VDC
125VDC
Fuse Size Imperial
1-1/16" x 5-7/8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
