Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoESR3XLDB0250ICopy
Order Code4960690
Product RangePOWR-SPEED ESR Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $432.170 ($475.387) |
| 5+ | $395.620 ($435.182) |
| 10+ | $351.960 ($387.156) |
Price for:Each
Minimum: 1
Multiple: 1
$432.17 ($475.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoESR3XLDB0250ICopy
Order Code4960690
Product RangePOWR-SPEED ESR Series
Technical Datasheet
Product RangePOWR-SPEED ESR Series
Fuse Current250A
Voltage Rating VAC-
Voltage Rating VDC1.5kV
Fuse Size Metric73.5mm x 73.5mm x 128.7mm
Fuse Size Imperial2.89" x 2.89" x 5.07"
Blow CharacteristicFast Acting
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
POWR-SPEED ESR Series
Voltage Rating VAC
-
Fuse Size Metric
73.5mm x 73.5mm x 128.7mm
Blow Characteristic
Fast Acting
Fuse Current
250A
Voltage Rating VDC
1.5kV
Fuse Size Imperial
2.89" x 2.89" x 5.07"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
