Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59145-1-V-02-A
Order Code3493977
Product Range59145 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 500+ | $3.700 ($4.070) |
Price for:Each
Minimum: 500
Multiple: 500
$1,850.00 ($2,035.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-1-V-02-A
Order Code3493977
Product Range59145 Series
Technical Datasheet
Sensing Range Max9mm
Sensor MountingFlange
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59145 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
9mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59145 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635