Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59145-010Copy
Manufacturer Standard Lead Time18 weeks
Order Code165341401
Product Range59145 Series
Your Part Number
3,363 total stock globally
1,400 more incoming. You can reserve stock now
2,268 Delivery in 10-14 Business Days(US stock)
1,095 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.730 ($5.203) |
Price for:Each
Minimum: 1
Multiple: 1
$4.73 ($5.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59145-010Copy
Manufacturer Standard Lead Time18 weeks
Order Code165341401
Product Range59145 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Range Max20.32mm
Sensing Distance Max20.32mm
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59145 Series
SVHCTo Be Advised
Product Overview
The 59145-010 is a high temperature flange-mount Magnetic Sensor for security system switch. The magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination.
- SPST-NO contact configuration
- 2-part magnetically operated proximity sensor
- High temperature rated
- Cross-slotted mounting holes for optimum adjustability
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic or aluminum
- Simple installation and adjustment
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Reed Sensor
Sensing Distance Max
20.32mm
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensing Range Max
20.32mm
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59145 Series
Technical Docs (3)
Alternatives for 59145-010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124
