Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59070-4-S-02-A
Order Code554088402
Product Range59070 Series
Your Part Number
Technical Datasheet
566 total stock globally
Need more?
566 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.535 ($9.3885) |
Price for:Each
Minimum: 1
Multiple: 1
$8.54 ($9.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59070-4-S-02-A
Order Code554088402
Product Range59070 Series
Technical Datasheet
Sensing Range Max6.5mm
Sensing Distance Max7.5mm
Sensor MountingCable
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59070 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
59070-4-S-02-A is a 59070 series M8 plastic threaded barrel reed sensor with a M8 x 1.25 thread, 38.1mm (1.500”) long. It is capable of switching up to 265VAC/300VDC at 10VA. It functions best with the 57070 actuator. Typical applications include position and limit sensing, security system switch, industrial process control and linear actuators.
- Normally closed contact
- Two-part magnetically operated proximity sensor
- Threaded barrel with retaining nuts
- Simple installation and adjustment using supplied retaining nut
- Operates through non-ferrous materials such as wood, plastic or aluminium
- Excellent for switching microcontroller logic level loads
- No standby power requirement
- 300mm cable length
- Tinned leads
Applications
Sensing & Instrumentation, Security, Industrial, Automation & Process Control
Notes
57070 actuator is sold separately.
Technical Specifications
Sensing Range Max
6.5mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
59070 Series
Sensing Distance Max
7.5mm
Supply Current
250mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257