Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59025-1-S-02-A
Order Code554066502
Your Part Number
Technical Datasheet
8,396 total stock globally
2,200 more incoming. You can reserve stock now
8396 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.345 ($3.6795) |
Price for:Each
Minimum: 1
Multiple: 1
$3.34 ($3.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59025-1-S-02-A
Order Code554066502
Technical Datasheet
Sensor TypeCylindrical Reed Sensor
Sensing Distance Max11.5mm
Operating Temperature Max105°C
Product Overview
59025-1-S-02-A is a 59025 series reed sensor. It is capable of switching up to 265 VAC/300 VDC at 10 VA. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications. It functions best with the 57025 actuator.
- Normally open contact
- Non-contact switching solution for wet & harsh environments
- No leakage current in ‘open’ state−ideal for battery powered IoT applications
- Helps implement efficient proximity/access and energy management systems
- Compact size and easy installation and effective concealment in many applications
- Hermetically sealed, IP67 rated
- Can operate through non-ferrous materials (for example, wood, plastic, or aluminium)
- 300mm cable length
- Tinned leads
- Size 25.4mm (L) x 6.22mm (dia.)
Applications
Sensing & Instrumentation
Notes
57025 actuator is sold separately.
Technical Specifications
Sensor Type
Cylindrical Reed Sensor
Operating Temperature Max
105°C
Sensing Distance Max
11.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003565