Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No57145-000
Order Code278727402
Product Range57145 Series
Your Part Number
Technical Datasheet
858 total stock globally
Need more?
858 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.540 ($2.794) |
Price for:Each
Minimum: 1
Multiple: 1
$2.54 ($2.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No57145-000
Order Code278727402
Product Range57145 Series
Technical Datasheet
Product Range57145 Series
Product Overview
57145-000 is a 57145 series magnetic actuator for a flange mount sensor. This rectangular bare magnets and packaged actuator is ideally suited for mounting on a flat surface. It is suitable for use in a wide range of environments, including high-temperature applications.
- AlNiCo-5 material, 11,000Gauss retentivity, 620Oersted coercivity
- 105˚C max recommended operating temperature
- Overall dimension (L x W x H) is 1.125 x 0.750 x 0.250inch
Technical Specifications
Product Range
57145 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763