Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55100-3M-02-A
Order Code505258002
Your Part Number
Technical Datasheet
3,181 total stock globally
Need more?
3181 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.910 ($10.901) |
Price for:Each
Minimum: 1
Multiple: 1
$9.91 ($10.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-3M-02-A
Order Code505258002
Technical Datasheet
Sensing Range Max13mm
Sensor TypeProximity Sensor
Activating Distance Min13mm
Supply Voltage DC Min2.7V
Activating Distance Max-
Supply Voltage DC Max24V
Output ConfigurationVoltage
Sensor MountingFlange
Output Voltage400mV
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Overview
55100-3M-02-A is a 55100 miniature flange mounting hall effect sensor. It’s case design enables screw or adhesive mounting and capable of switching up to 24VDC and 20mA. Typical applications include position and limit sensing, RPM measurement, flow metering, commutation of brushless DC motors, angle sensing and magnetic encoders.
- Magnetically operated position sensor
- Digital switch 3 - wire (voltage output)
- Reverse/over voltage protection
- Built in temperature compensation
- Vibration 50g maximum at 50- 2,000Hz, shock 150g maximum at 11ms ½ sine
- High switching speed up to 12KHz
- Long life - up to 20 billion operations
- Operates in static or dynamic magnetic field
- 25.5mm x 11.00mm and only 3.00mm high
- 300mm cable length
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensing Range Max
13mm
Activating Distance Min
13mm
Activating Distance Max
-
Output Configuration
Voltage
Output Voltage
400mV
Operating Temperature Min
-40°C
Sensor Type
Proximity Sensor
Supply Voltage DC Min
2.7V
Supply Voltage DC Max
24V
Sensor Mounting
Flange
Sensor Terminals
Wire Leads
Operating Temperature Max
100°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006