Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No55100-2M-02-ACopy
Manufacturer Standard Lead Time40 weeks
Order Code425423601
Your Part Number
68 total stock globally
Need more?
68 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.620 ($11.682) |
Price for:Each
Minimum: 1
Multiple: 1
$10.62 ($11.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55100-2M-02-ACopy
Manufacturer Standard Lead Time40 weeks
Order Code425423601
Technical Datasheet
Product Overview
55100-2M-02-A is a 55100 series miniature flange mount hall effect proximity sensor (25.5mm x 11.00m and only 3.00mm high). It features high switching speed upto 10KHz. It has long life upto 20 billion operations. It operates in static or dynamic magnetic field. It is used in applications such as position and limit sensing, RPM measurement, flow metering, commutation of brushless dc motors, angle sensing, magnetic encoders. It’s case design enables screw or adhesive mounting and capable of switching up to 24VDC and 20mA.
- Magnetically operated position sensor, reverse/over voltage protection
- Built in temperature compensation, unaffected by harsh environments
- 2 wire switch, 94 typical sensitivity gauss
- 300mm cable length , tinned leads termination
- Supply voltage range from +3VDC to +24VDC (operate)
- 32VDC max overvoltage protection
- 12KHz switching speed
- Operating temperature range from -40°C to +100°C, IP67 rated
- Vibration is 50g maximum @ 50 to 2,000Hz, shock is 150g maximum at 11ms ½ sine
- Open collector output
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00312
