Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No37216300001
Order Code159644602
Your Part Number
Technical Datasheet
503 total stock globally
Need more?
503 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.035 ($1.1385) |
Price for:Each
Minimum: 1
Multiple: 1
$1.04 ($1.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 37216300001 is a 6.3A/250VAC time-lag Anti-surge Fuse with thermoplastic PA66 polyamide base/cap, copper tin-plated round pins and radial leaded case. This 372-series halogen-free fuse features low internal resistance. Direct solderable or plug-in versions.
- Reduced PCB space requirements
- Vibration-resistant
- Shock safe casing
- 58mV Nominal voltage drop
- 1250W Nominal power dissipation
- 0.007Ω Nominal cold resistance
- -40 to 85°C Operating temperature range
Applications
Safety, Power Management, Consumer Electronics, Industrial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008