Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No2920L200Copy
Order Code1608251RL
Product RangePolySwitch 2920L Series
Your Part Number
980 total stock globally
980 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $0.870 ($0.957) |
| 250+ | $0.643 ($0.7073) |
| 500+ | $0.530 ($0.583) |
| 1000+ | $0.476 ($0.5236) |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 5
$130.50 ($143.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No2920L200Copy
Order Code1608251RL
Product RangePolySwitch 2920L Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangePolySwitch 2920L Series
Voltage Rating15VDC
Holding Current2A
Trip Current4A
Time to Trip2.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for 2920L200
1 Product Found
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
15VDC
Trip Current
4A
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
PolySwitch 2920L Series
Holding Current
2A
Time to Trip
2.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
