Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No2920L075/60MR
Order Code238330302
Your Part Number
Technical Datasheet
6,649 total stock globally
4,000 more incoming. You can reserve stock now
6649 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.894 ($0.9834) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89 ($0.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2920L075/60MR is a 0.75A surface mount POLYFUSE® PTC Resettable Fuse with solder-plated copper terminals. This 2920L series low profile fuse provides surface mount over-current protection for medium voltage (≤60V) applications where resettable protection is desired.
- High voltage
- Fast response to fault currents
- Low voltage telecom equipment protection
- Automotive electronic control module protection
- -40 to 85°C Operating/storage temperature range
Applications
Automotive, Communications & Networking
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361