Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No23121000029
Order Code2575688
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 100+ | $4.350 ($4.785) |
Price for:Each
Minimum: 100
Multiple: 100
$435.00 ($478.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No23121000029
Order Code2575688
Technical Datasheet
Fuse Current10A
Voltage Rating VDC-
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial0.24" x 1.26"
Blow CharacteristicVery Fast Acting
Technical Specifications
Fuse Current
10A
Fuse Size Metric
6.3mm x 32mm
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
-
Fuse Size Imperial
0.24" x 1.26"
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002563