Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No1812L014DR
Order Code182221102
Your Part Number
Technical Datasheet
1,823 total stock globally
7,500 more incoming. You can reserve stock now
1823 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.458 ($0.5038) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46 ($0.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
1812L014DR is a 1812L series PTC that provides surface-mount overcurrent protection for applications where resettable protection is desired. Typical applications include plug-and-play protection for motherboards and peripherals, USB peripherals, PCI cards, and game console port protection.
- Fast response, compact design
- Low resistance, low-profile
- Compatible with high temperature solders
- Operating temperature range from -40°C to +85°C
- 140mA holding current
- 0.15s time to trip
- 60V DC voltage rating
- 340mA trip current, 10A current rating
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001