Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No16R600GPRCopy
Order Code1707591
Product RangePOLY-FUSE 16R Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No16R600GPRCopy
Order Code1707591
Product RangePOLY-FUSE 16R Series
Technical Datasheet
Product RangePOLY-FUSE 16R Series
Voltage Rating16VDC
Holding Current6A
Trip Current10.2A
Time to Trip3.3s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length10.7mm
Thickness3mm
Height17.1mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for 16R600GPR
1 Product Found
Technical Specifications
Product Range
POLY-FUSE 16R Series
Holding Current
6A
Time to Trip
3.3s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
10.2A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.7mm
Height
17.1mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083
