Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0SLC002.T
Order Code1830208
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0SLC002.T
Order Code1830208
Technical Datasheet
Product Range-
Fuse Current2A
Voltage Rating VAC600VAC
Voltage Rating VDC170VDC
Fuse Size Metric10.3mm x 33.3mm
Fuse Size Imperial13/32" x 1-5/16"
Blow CharacteristicTime Delay
Product Overview
Applications
Safety
Technical Specifications
Product Range
-
Voltage Rating VAC
600VAC
Fuse Size Metric
10.3mm x 33.3mm
Blow Characteristic
Time Delay
Fuse Current
2A
Voltage Rating VDC
170VDC
Fuse Size Imperial
13/32" x 1-5/16"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001