Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0LMF003.V
Order Code1830194
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0LMF003.V
Order Code1830194
Technical Datasheet
Product Range-
Fuse Current3A
Voltage Rating VAC300VAC
Voltage Rating VDC-
Fuse Size Metric15.49mm x 46.23mm
Fuse Size Imperial0.61" x 1.82"
Blow CharacteristicTime Delay
Product Overview
Applications
Lighting
Technical Specifications
Product Range
-
Voltage Rating VAC
300VAC
Fuse Size Metric
15.49mm x 46.23mm
Blow Characteristic
Time Delay
Fuse Current
3A
Voltage Rating VDC
-
Fuse Size Imperial
0.61" x 1.82"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01