Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0JTD070.VXIDCopy
Order Code1830126
Product RangePOWR-PRO
Your Part Number
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0JTD070.VXIDCopy
Order Code1830126
Product RangePOWR-PRO
Technical Datasheet
Product RangePOWR-PRO
Fuse Current70A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric28.6mm x 117.5mm
Fuse Size Imperial1-1/8" x 4-5/8"
Blow CharacteristicTime Delay
Product Overview
Applications
Safety, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Product Range
POWR-PRO
Voltage Rating VAC
600VAC
Fuse Size Metric
28.6mm x 117.5mm
Blow Characteristic
Time Delay
Fuse Current
70A
Voltage Rating VDC
300VDC
Fuse Size Imperial
1-1/8" x 4-5/8"
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
