Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0459003.UR.
Order Code2119170
Product RangePICO 459 Series
Your Part Number
540 total stock globally
Need more?
540 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.930 ($3.223) |
| 10+ | $2.300 ($2.530) |
| 25+ | $2.130 ($2.343) |
| 50+ | $1.960 ($2.156) |
| 100+ | $1.820 ($2.002) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.93 ($3.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0459003.UR.
Order Code2119170
Product RangePICO 459 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style7.2mm x 4.3mm
Product RangePICO 459 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125VAC
Fuse Case Style
7.2mm x 4.3mm
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
PICO 459 Series
Breaking Capacity Current DC
300A
Technical Docs (1)
Alternatives for 0459003.UR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000339
