Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0458010.DR..
Order Code1702541
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0458010.DR..
Order Code1702541
Technical Datasheet
Fuse Current10A
Voltage Rating VAC63VAC
Voltage Rating VDC63VDC
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Product Overview
The 0458010.DR is a 10A surface mount Very Fast-acting Fuse with ceramic body and gold plated brass cap. The Nano²® fuse is an ultra-small fuse designed to support a variety of space constrained over-current protection applications. Offering a 1206 size footprint, it is the smallest wire-in-air type fuse offered by Littelfuse. It is fully compatible with lead free soldering profiles.
- 0.00465Ω Nominal cold resistance
- -55 to 125°C Operating temperature range (with proper derating)
Applications
Computers & Computer Peripherals, Communications & Networking, Portable Devices, Consumer Electronics
Technical Specifications
Fuse Current
10A
Voltage Rating VDC
63VDC
Breaking Capacity Current DC
50A
Voltage Rating VAC
63VAC
Breaking Capacity Current AC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001