Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0326020.MXP
Order Code159688902
Product RangeSlo-Blo 326
Your Part Number
Technical Datasheet
2,031 total stock globally
Need more?
310 Delivery in 10-14 Business Days(US stock)
1721 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.240 ($2.464) |
Price for:Each
Minimum: 1
Multiple: 1
$2.24 ($2.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0326020.MXP
Order Code159688902
Product RangeSlo-Blo 326
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current20A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 326
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 0326020.MXP is a 20A 3AB Cartridge Fuse with ceramic body, nickel-plated brass cap and tin plated copper leads. The ceramic body permits higher interrupting ratings and voltage ratings. It is ideal for applications where high current loads are expected. The Slo-Blo® fuse is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- 0.00335Ω Nominal cold resistance
- -55 to 125°C Temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
1.5kA
Fuse Current
20A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 326
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003