Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0313005.MXPCopy
Manufacturer Standard Lead Time16 weeks
Order Code1596751
Product RangeSlo-Blo 313
Your Part Number
1,266 total stock globally
Need more?
1,266 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.710 ($2.981) |
| 50+ | $1.530 ($1.683) |
| 100+ | $1.320 ($1.452) |
| 250+ | $1.280 ($1.408) |
| 500+ | $1.260 ($1.386) |
| 1000+ | $1.230 ($1.353) |
Price for:Each
Minimum: 1
Multiple: 1
$2.71 ($2.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0313005.MXPCopy
Manufacturer Standard Lead Time16 weeks
Order Code1596751
Product RangeSlo-Blo 313
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 313
Breaking Capacity Current AC200A
Product Overview
The 0313005.MXP is a 5A 3AG Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance circuit protection. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo® Fuse design. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Guesswork and time-consuming circuit testing is eliminated
- 0.02135Ω Nominal cold resistance
- -55 to 125°C Temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
200A
Fuse Current
5A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 313
Technical Docs (2)
Alternatives for 0313005.MXP
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
