Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0313003.MXP
Order Code159674902
Product RangeSlo-Blo 313
Your Part Number
Technical Datasheet
873 total stock globally
Need more?
873 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.180 ($1.298) |
Price for:Each
Minimum: 1
Multiple: 1
$1.18 ($1.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0313003.MXP
Order Code159674902
Product RangeSlo-Blo 313
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 313
Breaking Capacity Current AC100A
Product Overview
The 0313003.MXP is a 3A 3AG Cartridge Fuse with glass body, nickel plated brass cap and tin plated copper leads. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance circuit protection. This unique design offers the same quality performance characteristics as the standard 3AG Slo-Blo® Fuse design. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Guesswork and time-consuming circuit testing is eliminated
- 0.05925Ω Nominal cold resistance
- -55 to 125°C Temperature range
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
3A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 313
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016