Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0251.500NAT1L
Order Code992196602
Your Part Number
Technical Datasheet
6,890 total stock globally
Need more?
6890 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.938 ($1.0318) |
Price for:Each
Minimum: 10
Multiple: 10
$9.38 ($10.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
0251.500NAT1L is a 251 series PICO® II very fast-acting fuse. It is designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Typical applications include flat–panel display TV, LCD monitor, LCD backlight inverter, and office machines, power supply, audio/video system, lighting system, and medical equipment.
- Very fast-acting, small size
- Wide operating temperature range, low temperature re-rating
- Encapsulated, epoxy-coated body
- Pure tin-coated copper wire leads
- Operating temperature range from -55 to +125°C (consider re-rating)
- 500mA fuse current
- 125V AC/DC voltage rating
- 50A breaking capacity current AC
- 300A breaking capacity current DC
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363