Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0235001.HXP.
Order Code1189373
Product Range235 Series
Your Part Number
Technical Datasheet
1,236 total stock globally
Need more?
1236 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.982 ($1.0802) |
| 10+ | $0.748 ($0.8228) |
| 100+ | $0.527 ($0.5797) |
| 500+ | $0.460 ($0.506) |
| 1000+ | $0.438 ($0.4818) |
| 2000+ | $0.430 ($0.473) |
Price for:Each
Minimum: 1
Multiple: 1
$0.98 ($1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0235001.HXP.
Order Code1189373
Product Range235 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range235 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
1A
Fuse Size Metric
5mm x 20mm
Product Range
235 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 0235001.HXP.
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998