Print Page
0154010.DR
Fuse, Surface Mount with Clip/Holder, 10 A, Very Fast Acting, 125 VAC, 125 VDC, 9.73mm x 5.03mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0154010.DRCopy
Manufacturer Standard Lead Time21 weeks
Order Code181719201
Product RangeNANO2 OMNI-BLOK 154 Series
Your Part Number
1,844 total stock globally
4,500 more incoming. You can reserve stock now
1,844 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.360 ($3.696) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.36 ($3.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154010.DRCopy
Manufacturer Standard Lead Time21 weeks
Order Code181719201
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Product Overview
0154010.DR is a 154 series, OMNI-BLOK® fuse and holder assembly that offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. 154 series fuse and holder combination can be installed easily on PC board. Fuse replacement can be accomplished without exposing PC board to detrimental effects of solder heat. Wide range of current rating available for fast acting (62mA to 10A) and Slo-Blo (375mA to 5A) types.
- Easy fuse replacement
- Miniature size
- With very fast-acting fuse installed
- 10A fuse current, 50A breaking capacity current AC and 50A breaking capacity current DC
- Tan base colour
- Recognized to UL/CSA/NMX248-1, UL/CSA/NMX 248-14 and UL/CSA/NMX 4248-1
- Holder sized to fit a range of Nano2 type fuses
- UL94 V-0 heat-resistant fuseholder
- 260°C reflow capable fuseholder
- Wide operating temperature range from -55°C to 125°C
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
125VAC
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000532
