Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No00940957XXN
Order Code117517602
Your Part Number
Technical Datasheet
35 total stock globally
44 more incoming. You can reserve stock now
35 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.465 ($99.5115) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
$90.46 ($99.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No00940957XXN
Order Code117517602
Technical Datasheet
Kit Contents100 Pcs of ATO 32V Fast-Acting Automotive Blade Fuse & Puller
Product Range-
Product Overview
00940957XXN is an ATO® 32V AC/DC fast-acting blade fuse kit designed with industry standard colour coding to indicate ampere rating. It is currently found on most cars, trucks, buses and off-road vehicles worldwide.
- Automotive kind of fuse
Contents
5-piece 0257001 1A, 5-piece 0257002 2A, 5-piece 0257003 3A, 5-piece 0257004 4A, 10-piece 0257005 5A, 10-piece 025707.5 7.5A, 15-piece 0257010 10A, 15-piece 0257015 15A, 10-piece 0257020 20A, 5-piece 0257025 25A, 15-piece 0257030 30A Fuses, 1-piece 00970021 puller.
Technical Specifications
Kit Contents
100 Pcs of ATO 32V Fast-Acting Automotive Blade Fuse & Puller
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233