Print Page
CONREVSMA002-L
RF / Coaxial Connector, SMA RP Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - LINX |
|---|---|
| Manufacturer Part No | CONREVSMA002-LCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4218705 |
| Your Part Number | |
| Technical Datasheet |
1,705 total stock globally
Need more?
1,705 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.560 ($27.016) |
| 10+ | $21.490 ($23.639) |
| 25+ | $17.810 ($19.591) |
| 100+ | $15.960 ($17.556) |
| 250+ | $14.740 ($16.214) |
| 500+ | $13.750 ($15.125) |
Price for:Each
Minimum: 1
Multiple: 1
$24.56 ($27.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - LINX |
|---|---|
| Manufacturer Part No | CONREVSMA002-LCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4218705 |
| Technical Datasheet | |
| Connector Type | SMA RP Coaxial |
| Connector Body Style | Right Angle Bulkhead Jack |
| Coaxial Termination | Through Hole Right Angle |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 18GHz |
| Connector Mounting | PCB Mount |
| Product Range | - |
| SVHC | Lead (21-Jan-2025) |
Technical Specifications
| Connector Type | SMA RP Coaxial |
|---|---|
| Coaxial Termination | Through Hole Right Angle |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | PCB Mount |
| SVHC | Lead (21-Jan-2025) |
| Connector Body Style | Right Angle Bulkhead Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Brass |
| Frequency Max | 18GHz |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |