Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINEMASTER
Manufacturer Part No632-S
Order Code210362301
Product RangeClipper Series
Your Part Number
Technical Datasheet
520 total stock globally
Need more?
520 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $121.130 ($133.243) |
Price for:Each
Minimum: 1
Multiple: 1
$121.13 ($133.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part No632-S
Order Code210362301
Product RangeClipper Series
Technical Datasheet
Product RangeClipper Series
Contact ConfigurationSPDT
Switch OperationOff-(On)
Contact Current Max20A
Contact Voltage AC Nom250V
External Height38.1mm
External Width88.9mm
External Depth114.3mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
632-S is a single-pole double-throw, momentary Clipper foot switch. This Clipper foot switch was designed with an ergonomic shape and cast iron housing that will stand the test of time.
- Proven reliability
- Two holes provided for rigid mounting to floor or equipment
- Constructed of cast iron for long-life
- Non-skid base pad, adjustable strain relief connector, durable black finish
- Single stage momentary action
- SPDT (Form "C") circuitries
- Adjustable strain relief clamp
- 20A, 125-250 VAC, 1 HP 125-250 VAC electrical rating
Technical Specifications
Product Range
Clipper Series
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
88.9mm
SVHC
No SVHC (14-Jun-2023)
Contact Configuration
SPDT
Contact Current Max
20A
External Height
38.1mm
External Depth
114.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793