Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part No8160Copy
Manufacturer Standard Lead Time5 weeks
Order Code44020601
Product RangeLindstrom - 80
Also Known AsGTIN UPC EAN: 7314150051229
Your Part Number
21 total stock globally
Need more?
21 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $120.470 ($132.517) |
Price for:Each
Minimum: 1
Multiple: 1
$120.47 ($132.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8160Copy
Manufacturer Standard Lead Time5 weeks
Order Code44020601
Product RangeLindstrom - 80
Also Known AsGTIN UPC EAN: 7314150051229
Technical Datasheet
Cutter TypeDiagonal
Overall Length125mm
Cut TypeMicro Bevel
Cutting Capacity Max2mm
Cutting Edge Hardness65°
Product RangeLindstrom - 80
SVHCNo SVHC (21-Jan-2025)
Product Overview
Extremely hard cutting edges suitable for cutting copper wire up to 2mm and piano wire up to 0.4mm.
- Material: High performance alloy steel
- Black finish
- Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency
- Precision induction hardened edges 63-65 HRC
- Screw joint that minimizes friction and maximizes alignment of cutting edges
- ESD safe handles in synthetic material with return spring
- Ideal for wire harness work and standard printed circuit board assembly
- The cutting capacity that is given is for copper wire
- J edges for stripping and cutting insulated copper wire
- CO standard handle shape in conductive material
Technical Specifications
Cutter Type
Diagonal
Cut Type
Micro Bevel
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Overall Length
125mm
Cutting Capacity Max
2mm
Product Range
Lindstrom - 80
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
